Location: 
All Products

AVX 08055C104JAT2A

AVX - 08055C104JAT2A - Capacitor; Ceramic; Cap 0.1 uF; Tol 5%; Vol-Rtg 50 VDC; SMT; 0805; X7R; Cut Tape View larger image View larger image
Image may be a representation.
See specs for product details.

AVX Capacitor; Ceramic; Cap 0.1 uF; Tol 5%; Vol-Rtg 50 VDC; SMT; 0805; X7R; Cut Tape
Mfr. Part#:
08055C104JAT2A

Allied Stock#: 70001134

 RoHS Compliant Part

 
View More from AVX >>
Pricing (USD) & Availability
Standard Pricing
$0.019 (Each)
1$0.019
50$0.018
100$0.016
500$0.015
1000$0.014
Availability

4677 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 0805 Series
Capacitance: 0.1 μF
Case Size: 0805 (2012 mm)
Dielectric Characteristic: X7R
Dielectric Strength: No breakdown or visual defects
Dimensions: 0.079" x 0.049" (2 x 1.25mm) LxW
Dissipation Factor: 2.5 %
Dissipation Factor, Test Condition: (Max.)
Insulation Resistance: 100000 Megohms
Length: 0.079" (2.006mm)
Material, Element: Ceramic
Mounting Type: PCB
Packaging: Cut Tape
Temperature, Operating, Maximum: 125 Deg. C
Temperature, Operating, Minimum: -55 Deg. C
Termination: SMD
Thickness: 0.037 in.
Tolerance: -5, +5 %
Voltage Rating: 50 VDC
Width: 0.049 in. ± 0.008 in.

Overview



  • EIA Class II Ceramic Materials — Temperature Stable
  • Operating Temperature Range — –55°C to +125°C
  • Temperature Characteristic — ±15%