Location: 
All Products

AVX 08055A102FAT2A

AVX - 08055A102FAT2A - Capacitor; Ceramic; Cap 1000 pF; Tol 1%; Vol-Rtg 50 VDC; SMT; 0805; COG
Image may be a representation.
See specs for product details.

AVX Capacitor; Ceramic; Cap 1000 pF; Tol 1%; Vol-Rtg 50 VDC; SMT; 0805; COG
Mfr. Part#:
08055A102FAT2A

Allied Stock#: 70001255

 RoHS Compliant Part

 
View More from AVX >>
Pricing (USD) & Availability
Special Pricing
$0.101 (Each)
1$0.101(Save 76%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$0.413 (Each)
1$0.413
50$0.370
100$0.348
500$0.305
1000$0.281
Availability

562 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 0805 Series
Capacitance: 1000 pF
Case Size: 0805 (2012 mm)
Dielectric Characteristic: COG (NP0)
Dimensions: 0.079" x 0.049" (2 x 1.25mm) LxW
Material, Element: Ceramic
Mounting Type: PCB
Termination: SMD
Tolerance: -1, +1 %
Voltage Rating: 50 VDC

Overview



  • EIA Class I Ceramic Materials — Temperature Compensating
  • Operating Temperature Range — –55°C to +125°C
  • Temperature Characteristic — ±0.3%

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.