AVX 08051C153KAT2A
Capacitor, 0805, No breakdown or visual defects, 2.5% (Max.), 100000 Megohms
Mfr. Part #: 08051C153KAT2A / RS Stock #: 70001109
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
4000
$0.04121
200000
$0.04039
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
0.015 uF
Capacitance Range
0.001 to 0.099 uF
Case Size
0805 ; 2012
Dimensions
0.05 in W X 0.08 in L
Dissipation Factor
2.5 %
Element Material
Ceramic
Insulation Resistance
100,000 MOhms
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-55 °C
Mounting Type
PCB Mount
Package Type
805
Termination
SMD
Test Condition Dissipation Factor
(Max.)
Thickness
0.037 in
Tolerance
10% %
Voltage Rating
100 V