Location: 
All Products

AVX 08051A560JAT2A

AVX - 08051A560JAT2A - Capacitor;  Ceramic;  Cap 56 pF;  Tol 5%;  Vol-Rtg 100 VDC;  SMT;  0805;  COG View larger image View larger image
Image may be a representation.
See specs for product details.

AVX Capacitor; Ceramic; Cap 56 pF; Tol 5%; Vol-Rtg 100 VDC; SMT; 0805; COG
Mfr. Part#:
08051A560JAT2A

Allied Stock#: 70001400

 RoHS Compliant Part

 
View More from AVX >>
Pricing (USD) & Availability
Standard Pricing
$0.050 (Each)
4000$0.050
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 4000 |  Multiples Of: 4000

Specifications

Brand/Series: 0805 Series
Capacitance: 56 pF
Case Size: 0805 (2012 mm)
Dielectric Characteristic: COG (NP0)
Dimensions: 0.079" x 0.049" (2 x 1.25mm) LxW
Material, Element: Ceramic
Mounting Type: PCB
Termination: SMD
Tolerance: -5, +5 %
Voltage Rating: 100 VDC

Overview



  • EIA Class I Ceramic Materials — Temperature Compensating
  • Operating Temperature Range — –55°C to +125°C
  • Temperature Characteristic — ±0.3%