AVX 08051A220JAT2A
Capacitor, 0805, +/- 30 ppm/C, No breakdown or visual defects, 100000 Megohms
Mfr. Part #: 08051A220JAT2A / RS Stock #: 70001039
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.02449
10
$0.02332
50
$0.02102
100
$0.01912
500
$0.01755
1000
$0.01619
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
22 pF
Capacitance Range
0.1 to 99 pF
Case Size
0805 ; 2012
Dimensions
0.05 in W X 0.08 in L
Element Material
Ceramic
Insulation Resistance
100,000 MOhms
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-55 °C
Mounting Type
PCB Mount
Package Type
805
Packaging
Cut Tape
Temperature Coefficient
+/- 30 ppm/°C
Termination
SMD
Thickness
0.037 in
Tolerance
5% %
Voltage Rating
100 V