AVX 0603YC104KAT2A
Capacitor, Ceramic Chip, 0.1 uF,+/-10%, 0603, 0+/-30 ppm/C, 3.5% (Max.), 16 V
Mfr. Part #: 0603YC104KAT2A / RS Stock #: 70002474
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
4000
$0.019
200000
$0.01862
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
0.1 uF
Capacitance Range
0.1 to 0.999 uF
Case Size
0603 ; 1608
Dimensions
0.03 in W X 0.06 in L
Dissipation Factor
3.5 %
Element Material
Ceramic
Insulation Resistance
100,000 MOhms
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-55 °C
Packaging
Cut Tape
Temperature Coefficient
0 +/- 30 ppm/°C °F
Termination
SMD
Test Condition Dissipation Factor
(Max.)
Thickness
0.034 in. (Max.) in
Tolerance
10% %
Voltage Rating
16 V