Location: 
All Products

AVX 0603YC104KAT2A

AVX - 0603YC104KAT2A - Capacitor; Ceramic; Cap 0.1 uF; Tol 10%; Vol-Rtg 16 VDC; SMT; 0603; X7R; Tape & Reel View larger image View larger image
Image may be a representation.
See specs for product details.

AVX Capacitor; Ceramic; Cap 0.1 uF; Tol 10%; Vol-Rtg 16 VDC; SMT; 0603; X7R; Tape & Reel
Mfr. Part#:
0603YC104KAT2A

Allied Stock#: 70002071

 RoHS Compliant Part

 

Resources

View 0603YC104KAT2A Datasheet Datasheet

View More from AVX >>
Pricing (USD) & Availability
Standard Pricing
$0.002 (Each)
4000$0.002
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 4000 |  Multiples Of: 4000

Specifications

Brand/Series: 0603 Series
Capacitance: 0.1 μF
Case Size: 0603 (1608 mm)
Dimensions: 0.063" x 0.031" (1.6 x 0.8mm) LxW
Material, Element: Ceramic
Mounting Type: PCB
Packaging: Tape & Reel
Termination: SMD
Tolerance: -10, +10 %
Voltage Rating: 16 VDC