Location: 
All Products

AVX 0603YC104JAT2A

AVX - 0603YC104JAT2A - Capacitor;  Ceramic;  Cap 0.1 uF;  Tol 5%;  Vol-Rtg 16 VDC;  SMT;  0603;  X7R;  Cut Tape View larger image View larger image
Image may be a representation.
See specs for product details.

AVX Capacitor; Ceramic; Cap 0.1 uF; Tol 5%; Vol-Rtg 16 VDC; SMT; 0603; X7R; Cut Tape
Mfr. Part#:
0603YC104JAT2A

Allied Stock#: 70001122

 RoHS Compliant Part

 
View More from AVX >>
Pricing (USD) & Availability
Special Pricing
$0.025 (Each)
1$0.025(Save 46%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$0.047 (Each)
1$0.047
50$0.042
100$0.038
500$0.035
1000$0.033
Availability

2553 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 0603 Series
Capacitance: 0.1 μF
Case Size: 0603 (1608 mm)
Dielectric Characteristic: X7R
Dielectric Strength: No breakdown or visual defects
Dimensions: 0.063" x 0.031" (1.6 x 0.8mm) LxW
Dissipation Factor: 3.5 %
Dissipation Factor, Test Condition: (Max.)
Insulation Resistance: 100000 Megohms
Length: 0.063" (1.6002mm)
Length Tolerance: -⁄+0.006"
Material, Element: Ceramic
Mounting Type: PCB
Packaging: Cut Tape
Temperature, Operating, Maximum: 125 Deg. C
Temperature, Operating, Minimum: -55 Deg. C
Termination: SMD
Thickness: 0.034 in. (Max.)
Tolerance: -5, +5 %
Voltage Rating: 16 VDC
Width: 0.032 in. +⁄- 0.006 in.

Overview



  • EIA Class II Ceramic Materials — Temperature Stable
  • Operating Temperature Range — –55°C to +125°C
  • Temperature Characteristic — ±15%

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.