Location: 
All Products

AVX 06035C153KAT2A

AVX - 06035C153KAT2A - Capacitor;  Ceramic;  Cap 0.015 uF;  Tol 10%;  Vol-Rtg 50 VDC;  SMT;  0603;  X7R;  Cut Tape View larger image View larger image
Image may be a representation.
See specs for product details.

AVX Capacitor; Ceramic; Cap 0.015 uF; Tol 10%; Vol-Rtg 50 VDC; SMT; 0603; X7R; Cut Tape
Mfr. Part#:
06035C153KAT2A

Allied Stock#: 70001126

 RoHS Compliant Part

 
View More from AVX >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 2182.
Pricing (USD) & Availability
Standard Pricing
$0.050 (Each)
1$0.050
50$0.045
100$0.042
500$0.037
1000$0.034
Availability

2182 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 0603 Series
Capacitance: 0.015 μF
Case Size: 0603 (1608 mm)
Dielectric Characteristic: X7R
Dielectric Strength: No Breakdown or Visual Defects
Dimensions: 0.063" x 0.031" (1.6 x 0.8mm) LxW
Dissipation Factor: 2.5 %
Dissipation Factor, Test Condition: (Max.)
Insulation Resistance: 100000 Megohms
Length: 0.063" (1.6002mm)
Material, Element: Ceramic
Mounting Type: PCB
Packaging: Cut Tape
Temperature Coefficient: 0 ± 30 ppm⁄°C
Temperature, Operating, Maximum: 125 Deg. C
Temperature, Operating, Minimum: -55 Deg. C
Termination: SMD
Thickness: 0.034 in. (Max.)
Tolerance: -10, +10 %
Voltage Rating: 50 VDC
Width: 0.032 in. ± 0.006 in.

Overview



  • EIA Class II Ceramic Materials — Temperature Stable
  • Operating Temperature Range — –55°C to +125°C
  • Temperature Characteristic — ±15%