Location: 
All Products

AVX 06035C102KAT2A

AVX - 06035C102KAT2A - Capacitor; Ceramic; Cap 1000 pF; Tol 10%; Vol-Rtg 50 VDC; SMT; 0603; X7R; Cut Tape View larger image View larger image
Image may be a representation.
See specs for product details.

AVX Capacitor; Ceramic; Cap 1000 pF; Tol 10%; Vol-Rtg 50 VDC; SMT; 0603; X7R; Cut Tape
Mfr. Part#:
06035C102KAT2A

Allied Stock#: 70001404

 RoHS Compliant Part

 
View More from AVX >>
Pricing (USD) & Availability
Standard Pricing
$0.004 (Each)
10$0.004
50$0.004
100$0.003
500$0.003
1000$0.003
Availability

28195 can ship immediately.

Request Lead Time

Minimum Quantity: 10 |  Multiples Of: 10

Specifications

Brand/Series: 0603 Series
Capacitance: 1000 pF
Case Size: 0603 (1608 mm)
Dielectric Characteristic: X7R
Dimensions: 0.063" x 0.031" (1.6 x 0.8mm) LxW
Material, Element: Ceramic
Mounting Type: PCB
Packaging: Cut Tape
Termination: SMD
Tolerance: -10, +10 %
Voltage Rating: 50 VDC

Overview



  • EIA Class II Ceramic Materials — Temperature Stable
  • Operating Temperature Range — –55°C to +125°C
  • Temperature Characteristic — ±15%