Location: 
All Products

AVX 06031C332KAT2A

AVX - 06031C332KAT2A - Capacitor; Ceramic; Cap 3300 pF; Tol 10%; Vol-Rtg 100 VDC; SMT; 0603; X7R View larger image View larger image
Image may be a representation.
See specs for product details.

AVX Capacitor; Ceramic; Cap 3300 pF; Tol 10%; Vol-Rtg 100 VDC; SMT; 0603; X7R
Mfr. Part#:
06031C332KAT2A

Allied Stock#: 70001137

 RoHS Compliant Part

 
View More from AVX >>
Pricing (USD) & Availability
Standard Pricing
$0.020 (Each)
4000$0.020
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 4000 |  Multiples Of: 4000

Specifications

Brand/Series: 0603 Series
Capacitance: 3300 pF
Case Size: 0603 (1608 mm)
Dielectric Characteristic: X7R
Dielectric Strength: No Breakdown or Visual Defects
Dimensions: 0.063" x 0.031" (1.6 x 0.8mm) LxW
Dissipation Factor: 2.5 %
Dissipation Factor, Test Condition: (Max.)
Insulation Resistance: 100000 Megohms
Length: 0.063" (1.6002mm)
Material, Element: Ceramic
Mounting Type: PCB
Package Type: 7" Reel (Paper Tape)
Temperature Coefficient: 0 ± 30 ppm⁄°C
Temperature, Operating, Maximum: 125 Deg. C
Temperature, Operating, Minimum: -55 Deg. C
Termination: SMD
Thickness: 0.034 in. (Max.)
Tolerance: -10, +10 %
Voltage Rating: 100 VDC
Width: 0.032 in. ± 0.006 in.

Overview



  • EIA Class II Ceramic Materials — Temperature Stable
  • Operating Temperature Range — –55°C to +125°C
  • Temperature Characteristic — ±15%