Location: 
All Products

AVX 06031A8R2CAT2A

AVX - 06031A8R2CAT2A - Capacitor;  Ceramic;  Cap 8.2 pF;  Tol 0.25pF;  Vol-Rtg 100 VDC;  SMT;  0603;  COG View larger image View larger image
Image may be a representation.
See specs for product details.

AVX Capacitor; Ceramic; Cap 8.2 pF; Tol 0.25pF; Vol-Rtg 100 VDC; SMT; 0603; COG
Mfr. Part#:
06031A8R2CAT2A

Allied Stock#: 70001454

 RoHS Compliant Part

 

Resources

View 06031A8R2CAT2A Datasheet Datasheet

View More from AVX >>
Pricing (USD) & Availability
Standard Pricing
$0.045 (Each)
1$0.045
Availability

3900 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 0603 Series
Capacitance: 8.2 pF
Case Size: 0603 (1608 mm)
Dielectric Characteristic: COG (NP0)
Dimensions: 0.063" x 0.031" (1.6 x 0.8mm) LxW
Material, Element: Ceramic
Mounting Type: PCB
Termination: SMD
Tolerance: -0.25, +0.25 pF
Voltage Rating: 100 VDC

Overview



  • EIA Class I Ceramic Materials — Temperature Compensating
  • Operating Temperature Range — –55°C to +125°C
  • Temperature Characteristic — ±0.3%