Location: 
All Products

AVX 06031A6R8CAT2A

AVX - 06031A6R8CAT2A - Capacitor;  Ceramic;  Cap 6.8 pF;  Tol 0.25pF;  Vol-Rtg 100 VDC;  SMT;  0603;  COG View larger image View larger image
Image may be a representation.
See specs for product details.

AVX Capacitor; Ceramic; Cap 6.8 pF; Tol 0.25pF; Vol-Rtg 100 VDC; SMT; 0603; COG
Mfr. Part#:
06031A6R8CAT2A

Allied Stock#: 70001456

 RoHS Compliant Part

 

Resources

View 06031A6R8CAT2A Datasheet Datasheet

View More from AVX >>
Pricing (USD) & Availability
Special Pricing
$0.024 (Each)
1$0.024(Save 76%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$0.102 (Each)
1$0.102
50$0.097
100$0.087
500$0.066
1000$0.046
Availability

2880 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 0603 Series
Capacitance: 6.8 pF
Case Size: 0603 (1608 mm)
Dielectric Characteristic: COG (NP0)
Dimensions: 0.063" x 0.031" (1.6 x 0.8mm) LxW
Material, Element: Ceramic
Mounting Type: PCB
Termination: SMD
Tolerance: -0.25, +0.25 pF
Voltage Rating: 100 VDC

Overview



  • EIA Class I Ceramic Materials — Temperature Compensating
  • Operating Temperature Range — –55°C to +125°C
  • Temperature Characteristic — ±0.3%
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.

    *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.