Location: 
All Products

AVX 06031A221FAT2A

AVX - 06031A221FAT2A - Capacitor; Ceramic; Cap 220 pF Tol 1%; SMT; Vol-Rtg 100V; C0G; TR View larger image View larger image
Image may be a representation.
See specs for product details.

AVX Capacitor; Ceramic; Cap 220 pF Tol 1%; SMT; Vol-Rtg 100V; C0G; TR
Mfr. Part#:
06031A221FAT2A

Allied Stock#: 70001611

 RoHS Compliant Part

 

Resources

View 06031A221FAT2A Datasheet Datasheet

View More from AVX >>
Pricing (USD) & Availability
Standard Pricing
$0.267 (Each)
4000$0.267
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 4000 |  Multiples Of: 4000

Specifications

Brand/Series: 0603 Series
Capacitance: 220 pF
Case Size: 0603 (1608 mm)
Dielectric Characteristic: COG (NP0)
Dimensions: 0.063" x 0.031" (1.6 x 0.8mm) LxW
Material, Element: Ceramic
Mounting Type: PCB
Packaging: Tape & Reel
Termination: SMD
Tolerance: -1, +1 %
Voltage Rating: 100 VDC

Overview

  • EIA Class I Ceramic Materials — Temperature Compensating
  • Operating Temperature Range — –55°C to +125°C
  • Temperature Characteristic — ±0.3%