ATC Diversified Electronics TDT-120-AKA-030
Time Delay Relay,Off-Delay,110/120VAC/VDC,0.3-30 Sec.,Knob Adjust,8-Pin Octal
Mfr. Part #: TDT-120-AKA-030 / RS Stock #: 70225690
Price
Qty.
Standard Price
1
$259.60
10
$246.62
25
$233.64
50
$220.66
100
$207.68
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Contact Form
DPDT
Control Voltage
120 V
Current Rating
10 A
Function
True Off-Delay
Mounting Type
Socketable
Number of Pins
8
Primary Type
Time Delay Relays
Termination
8-Pin Octal
Timing Range
0.3 Sec. to 30 Sec. Hour(s)
Overview
When voltage is applied to the input, the relay energizes. When voltage is removed, the OFF delay begins. Upon completion of the delay period, the relay de-energizes. Reset is accomplished by reapplying voltage to
the input terminals.
NOTE: If voltage is reapplied during the delay period, the relay remains picked up and the timer resets to zero. VOLTAGE MUST BE APPLIED FOR A MINIMUM OF 0.5 SECONDS TO ASSURE PROPER OPERATION.
the input terminals.
NOTE: If voltage is reapplied during the delay period, the relay remains picked up and the timer resets to zero. VOLTAGE MUST BE APPLIED FOR A MINIMUM OF 0.5 SECONDS TO ASSURE PROPER OPERATION.