Location: 
All Products

ATC Diversified Electronics SLU-600-ASTDS

ATC Diversified Electronics - SLU-600-ASTDS - Phase Monitor,  Universal Voltage,  Din Rail/Surface Mount, 10 A DPDT Relay Output View larger image View larger image
Image may be a representation.
See specs for product details.

ATC Diversified Electronics Phase Monitor, Universal Voltage, Din Rail/Surface Mount, 10 A DPDT Relay Output
Mfr. Part#:
SLU-600-ASTDS

Allied Stock#: 70225557
 
View More from ATC Diversified Electronics >>
Pricing (USD) & Availability
Standard Pricing
$262.39 (Each)
1$262.390
6$249.270
15$236.800
25$226.470
Availability

28 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SLU Series
Current Rating: 10 A
Depth, Overall: 110 mm
Dimensions, Overall: 100 x 92.2 x 110
Enclosure Type: Polycarbonate Housing
For Use With: SLU Series Motor Starter
Input Type: Voltage
Length, Overall: 100 mm
Output Type: SPDT/DPDT
Supply Voltage: 200 to 630 VAC
Temperature, Operating, Maximum: +55 °C
Temperature, Operating, Minimum: 0 °C
Temperature, Operating, Range: 0 to +55 °C
Termination: Screw
Type: Phase Monitor
Voltage, Control: 120 VAC
Width, Overall: 75 mm

Overview

The popular ATC-Diversified Electronics SLU Series Universal Phase Monitors provide cost-effective protection against premature equipment failure caused by voltage faults on 3-phase systems (Delta or Wye). A single SLU Phase Monitoring Relay can be easily adjusted for the voltage, percent unbalance and fault delay requirements to protect against unbalanced voltages or single-phasing on applications up to 700 VAC.



With normal operating voltage present on all three phases in the proper sequence, the internal relay will energize (pick-up). When an incorrect phase sequence, phase loss, under-voltage, over-voltage, frequency shift or unbalance condition occurs greater than the settings, the internal relay will de-energize. When all conditions return to normal, the relay will energize when the adjustable restart delay has expired.



Both Delta and Wye systems may be monitored. In Wye systems, connections to neutral are not required.



Protects Against:

  • Phase Loss

  • Phase Reversal

  • Over/Under Voltage

  • Phase Unbalance

  • Over/Under Frequency

  • Phase Shift

  • Auto Ranging



    Specifications:


  • Automatic or Manual Reset

  • Phase Unbalance: 2% to 10%, Adjustable

  • Fault Delay: 0.1 to 25 Sec, Adjustable

  • Restart: 0.5 to 300 Sec, Adjustable (Auto Restart)

  • Relay Rating: 10 A @ 240 VAC

  • UL and Canadian UL Listed