Location: 
All Products

ATC Diversified Electronics SLA230ALE

ATC Diversified Electronics - SLA230ALE - Relay; E-Mech; Phase Monitor; DPDT; Cur-Rtg5A; Ctrl-V 190-270AC; Vol-Rtg 240AC; SMT
Image may be a representation.
See specs for product details.

ATC Diversified Electronics Relay; E-Mech; Phase Monitor; DPDT; Cur-Rtg5A; Ctrl-V 190-270AC; Vol-Rtg 240AC; SMT
Mfr. Part#:
SLA230ALE

Allied Stock#: 70225612
 

Resources

View SLA230ALE Datasheet Datasheet

View More from ATC Diversified Electronics >>
Pricing (USD) & Availability
Standard Pricing
$190.90 (Each)
1$190.900
6$173.000
15$165.260
25$158.170
Availability

12 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Control Voltage: 158 to 224 (1 Phase), 171 to 243 (3 Phase) V
Current Rating: 5 A
Maximum Operating Temperature: +55 °C
Minimum Operating Temperature: 0 °C
Motor Protection Component: Phase Voltage Monitor
Operating Temperature Range: 0 to +55 °C
Overall Depth: 3.25 in.
Overall Dimensions: 4 x 3 x 3.25 in.
Overall Length: 4 in.
Overall Width: 3 in.
Series: SLA Series
Supply Voltage: 190 to 270 V
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.