All Products

ATC Diversified Electronics SLA-575-ALE

ATC Diversified Electronics - SLA-575-ALE - Relay,  Sequence Loss Monitor,  3-Phase,  525-625V,  3A,  SLA Series View larger image View larger image
Image may be a representation.
See specs for product details.

ATC Diversified Electronics Relay, Sequence Loss Monitor, 3-Phase, 525-625V, 3A, SLA Series
Mfr. Part#:

Allied Stock#: 70225654


View SLA-575-ALE Datasheet Datasheet

View More from ATC Diversified Electronics >>
Pricing (USD) & Availability
Standard Pricing
$260.57 (Each)

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


Brand/Series: SLA Series
Monitoring Function: Phase Monitor
Mounting Type: Panel Mount
Primary Type: Relay
Supply Voltage: 525-625 V
Voltage, Supply: 525-625 V


The ATC Diversified SLA Series is designed to protect 3-phase equipment against pahse loss, undervoltage, and phase reversal conditions.

With normal operating voltages applied in the proper ABC sequence, the internal relay will energize (pick-up). When incorrect phase sequence or phase loss occurs or the three-phase voltages fall below the drop out voltages, the relay will de-energize (drop-out). On models featuring indicators, the LED glows when all line conditions are normal.

Both Delta and Wye systems may be monitored. In Wye systems, connections to neutral are NOT required.

For UL Listed units, with field wiring terminals, copper wire with 60°/ 75°C rating must be used for control circuitry connections.

NOTE: When a phase is lost while the motor is running, a condition known as regeneration occurs where a voltage is induced into the open phase nearly equal in magnitude to the normal phase-to-phase voltage. However, with the exception of lightly loaded motors, enough change is detected by the SLA to provide the required protection when properly adjusted.

  • Available Up to 480 VAC
  • Delta or Wye Systems
  • Fixed, Lock Shaft, or Screwdriver Adjustment
  • Several Enclosure Styles

    Protects 3-Phase Quipment Against:
  • Phase Loss
  • Undervoltage
  • Phase Reversal

    Typical Applications:
  • Air Handlers
  • Computer Power Protection
  • Conveyor Drive
  • Water Waste and Sewage Machinery
  • Oil and Gas Pumps
  • Sawmill and Woodpump Machinery
  • Power Substation
  • Automatic Transfer Switching for Monitoring Emergency Power Supplies
  • Irrigation Pumps
  • Lift Station Pumps
  • Robotics Equipment
  • Elevator Drives
  • Commercial/Industrial Air Conditioning and Refrigeration Compressors
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.