Location: 
All Products

ATC Diversified Electronics SLA-230-ALE

ATC Diversified Electronics - SLA-230-ALE - Relay; E-Mech; Phase Monitor; DPDT; Cur-Rtg5A; Ctrl-V 190-270AC; Vol-Rtg 240AC; SMT View larger image View larger image
Image may be a representation.
See specs for product details.

ATC Diversified Electronics Relay; E-Mech; Phase Monitor; DPDT; Cur-Rtg5A; Ctrl-V 190-270AC; Vol-Rtg 240AC; SMT
Mfr. Part#:
SLA-230-ALE

Allied Stock#: 70225612
 

Resources

View SLA-230-ALE Datasheet Datasheet

View More from ATC Diversified Electronics >>
Pricing (USD) & Availability
Standard Pricing
$200.82 (Each)
1$200.820
10$190.780
25$181.240
50$150.130
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SLA Series
Contact Form: DPDT
Current Rating: 5 A
Depth, Overall: 3.25 in.
Dimensions, Overall: 4 x 3 x 3.25
Function: Phase Monitor
Input Type: Voltage
Length, Overall: 4 in.
Mounting Type: Surface Mount
Output Type: SPDT/DPDT
Power Rating: 345 VA
Relay Type: Electro Mechanical
Standards: UL, CSA
Supply Voltage: 190 to 270 V
Temperature, Operating, Maximum: +55 °C
Temperature, Operating, Minimum: 0 °C
Temperature, Operating, Range: 0 to +55 °C
Termination: SMT
Type: Phase Monitor
Voltage Rating: 240 VAC
Voltage, Control: 158 to 224 (1 Phase), 171 to 243 (3 Phase) V
Width, Overall: 3 in.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.