Location: 
All Products

ATC Diversified Electronics ARA-120-AME

ATC Diversified Electronics - ARA-120-AME - Relay; Expandable Alternating; Duplexor/Triplexor; Ctrl-V 120AC; Ctrl-Cur 2mA; Screws View larger image View larger image
Image may be a representation.
See specs for product details.

ATC Diversified Electronics Relay; Expandable Alternating; Duplexor/Triplexor; Ctrl-V 120AC; Ctrl-Cur 2mA; Screws
Mfr. Part#:
ARA-120-AME

Allied Stock#: 70225666
 

Resources

View ARA-120-AME Datasheet Datasheet

View More from ATC Diversified Electronics >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$351.40 (Each)
1$351.400
6$333.840
15$317.140
25$303.300
Availability

12 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: ARA Series

Overview

The Expandable Alternating Relays are designed for use in multiple load installations that are required to alternate in sequence and have the ability to accept an additional load installation in the future.

The ARA-120-AME is a Duplexor/Triplexor Alternating Relay. With the selector switch in position A, this alternating relay will duplex the loads on terminals 7 and 9. With the switch in position B, the Alternating Relay will triplex the three loads on terminals 7, 9 and 11.

For automatic alterantions, a factory-installed jumper is in place between terminals 3 and 4. The alternating action is accomplished when the control switch between terminals 2 and 4 opens.

For external clocking alterantions, remove the factory installed jumper between terminals 3 and 4 and place an isolated normally open switch between terminals 2 and 3. The alternating action will occur each time this isolated switch is closed and then re-opened.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.