Location: 
All Products

ATC Diversified Electronics 365C300Q30PX

ATC Diversified Electronics - 365C300Q30PX - Timer,  Long Range Computing,  120VAC,  50-60Hz View larger image View larger image
Image may be a representation.
See specs for product details.

ATC Diversified Electronics Timer, Long Range Computing, 120VAC, 50-60Hz
Mfr. Part#:
365C300Q30PX

Allied Stock#: 70225634
View More from ATC Diversified Electronics >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Approvals: UL Approved
Brand/Series: 365C Series
Connection Type: Terminal
Contact Form: DPDT
Current Rating: 7 A
Depth: 0.157" (4mm)
Dimensions, Cutout, Inches: 2.83 x 2.83 mm mm
Display Digit Height: 0.3 in. in.
Display Type: VF
Function: Timer
Input Type: Voltage
Measuring Range: 0 to 9.99, 0 to 99.9, 0 to 999
Mounting Type: Panel Mount
Number of Digits: 3
Number of Pins: 16
Output Type: Electromechanical
Relay Type: Electro Mechanical
Standards: UL
Supply Voltage: 120 VAC VAC
Temperature Range: 0 to +60 °C °C
Temperature, Opening, Maximum: +60 °C °C
Temperature, Operating, Minimum: 0 °C °C
Termination: Plug-In
Timer Type: Multi-Function
Timing Range: 0 to 9.99, 0 to 99.9, 0 to 999 sec., min. or HR
Type: Electromechanical
Voltage Rating: 120/240 VAC
Voltage, Control: 120 VAC

Overview

The microprocessor-based Long-Ranger is the most versatile and reliable timer that ATC has ever built. It is adjustable between 0.01 sec. and 999 hours, with a repeat accuracy of ±0.10 sec. Long regarded as the industry standard digital timer, the 365 delivers unsurpassed performance for noise immunity and reliable operation.

Features:
  • 72 mm2 Plug-In Housing
  • NEMA 12 Sealed Front Panel
  • High Brightness VF Display
  • Timeup or Timedown from Preset
  • Nine Selectable Timing Ranges: 0.01 to 9.99, 99.90, 999 Sec, Min, Hrs.
  • Heavy-Duty 7 A @ 120 VAC Output Relays DPDT Instantaneous Relay and DPDT Delayed Relay
  • Easy-to-Adjust Three Rotary Switches
  • UL Approved
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.