Location: 
All Products

ASC Capacitors X675-.1-10-4000

ASC Capacitors - X675-.1-10-4000 - Capacitor; Polyester Metallized; Cap 0.1 uF; Tol 10%; Vol-Rtg 4000 VDC; Axial
Image may be a representation.
See specs for product details.

ASC Capacitors Capacitor; Polyester Metallized; Cap 0.1 uF; Tol 10%; Vol-Rtg 4000 VDC; Axial
Mfr. Part#:
X675-.1-10-4000

Allied Stock#: 70006921

 RoHS Compliant Part

 
View More from ASC Capacitors >>
Pricing (USD) & Availability
Standard Pricing
$5.73 (Each)
1$5.730
25$5.150
100$4.780
250$4.450
Availability

126 can ship immediately.

308 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: X675 Series
Capacitance: 0.1 μF
Case Size: 24.1 mm Dia. x 48.6 mm L
Diameter: 0.95 in.
Dissipation Factor: <1.0 %
Dissipation Factor, Test Condition: (When referred to 1000 Hz and 25°C)
Insulation Resistance: 25000 Megohms
Insulation Resistance, Test Condition: @ 25 °C
Lead Size: 20 AWG
Length: 1.914" (48.6156mm)
Length, Lead: 1.625 in. (Min.)
Material, Element: Polyester Metallized
Series: X675 Series
Temperature, Operating, Maximum: +65 °C
Temperature, Operating, Minimum: –55 °C
Termination: Axial Leads
Tolerance: ±10 %
Voltage Rating: 4000 VDC

Overview

Features
  • Long Stable Life
  • Very High Insulation Resistance
  • Lowest Dissipation Factor
  • Humidity Resistant
  • Fully Rated to 105°C
  • Capacitance Tolerance: 10%; Also Available in 5%, 2% and 1%
  • Other Series Available Upon Request

    Applications
  • Timing
  • Integrated Circuitry