Location: 
All Products

ASC Capacitors X386S-50-10-330

ASC Capacitors - X386S-50-10-330 - Capacitor; Polypro Metallized; Cap 50 uF; Tol 10%; Vol-Rtg 330 VAC; QC; Rnd; Case P
Image may be a representation.
See specs for product details.

ASC Capacitors Capacitor; Polypro Metallized; Cap 50 uF; Tol 10%; Vol-Rtg 330 VAC; QC; Rnd; Case P
Mfr. Part#:
X386S-50-10-330

Allied Stock#: 70006876

 RoHS Compliant Part

 
View More from ASC Capacitors >>
Pricing (USD) & Availability
Standard Pricing
$27.43 (Each)
1$27.430
25$18.990
100$17.630
250$16.460
Availability

21 can ship immediately.

25 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: X386S Series
Capacitance: 50 μF
Case Size: 44.5 mm Dia. X 120.7 mm L
Diameter: 1.75 in.
Dissipation Factor: 0.1%
Length: 4.75" (120.65mm)
Length, Lead: 0.5 in. (Max.)
Material, Element: Polypropylene Metallized
Series: X386S Series
Temperature, Operating, Maximum: +70 °C
Temperature, Operating, Minimum: –40 °C
Termination: QC Tabs, .25" (6.35mm)
Tolerance: ±10 %
Voltage Rating: 330 VAC

Overview

Features
  • Extremely Low Losses and Heat Dissipation
  • Non-PCB Oil Filled
  • Self-Healing Ability
  • UL Approved Internal Protection Device
  • 10% Tolerance (Additional Tolerances Available)
    Applications
  • Refrigeration
  • Air Conditioning Equipment
  • Power Supplies
  • General AC