ASC Capacitors X363-.047-5-400
Capacitor, 0.047 uF, 400 VDC/270 VAC, +/-5, Axial Leaded, -55 deg
Mfr. Part #: X363-.047-5-400 / RS Stock #: 70006838
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
0.047 uF
Capacitance Range
0.001 to 9999 uF
Case Size
Dia. 6.8 x L 17.5 mm
Diameter
0.329 in
Dimensions
0.78 in L
Element Material
Polypropylene Metallized
Insulation Resistance
300,000 MOhms
Lead Diameter
22 AWG
Lead Length
1.625 in
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-55 °C
Termination
Axial Leads
Tolerance
5% %
Voltage Rating
270 V ; 400 V
Overview
Features
Long Stable Life
Lowest Dissipation Factor
Very High Insulation Resistance
Fully Rated at 105°C
5% Tolerance, Other Tolerance Values Available
Applications
Switching Power Supplies
Timing and Integration
Circuitry Instrumentation
Applications