Location: 
All Products

ASC Capacitors 329S-2.0-10-600

ASC Capacitors - 329S-2.0-10-600 - Capacitor; Polypropylene; 2uF; Tape Wrap&Expory Fill Case; 600V10%; 1.65In.L View larger image View larger image
Image may be a representation.
See specs for product details.

ASC Capacitors Capacitor; Polypropylene; 2uF; Tape Wrap&Expory Fill Case; 600V10%; 1.65In.L
Mfr. Part#:
329S-2.0-10-600

Allied Stock#: 70006799

 RoHS Compliant Part

 

Resources

View 329S-2.0-10-600 Datasheet Datasheet

View More from ASC Capacitors >>
Pricing (USD) & Availability
Standard Pricing
$16.43 (Each)
10$16.430
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10 |  Multiples Of: 10

Specifications

Capacitance: 2 μF
Dissipation Factor: 0.1% (Min.) @ 1000 Hz +⁄-20 Hz, 25°C +⁄-5°C
Insulation Resistance: 100000 Megohms (Max.) after 2 Minutes @ 100 VDC, 25°C +⁄-5°C
Lead Pitch: 0.965 in. +⁄-0.039
Length: 1.650" (Max.) Max
Length, Lead: 0.6 in. (Typ.)
Material, Element: Polypropylene Film
Temperature, Operating, Maximum: +105 °C
Temperature, Operating, Minimum: –55 °C
Termination: Lugs
Thickness: 1.350 in. (Max.)
Tolerance: ±10 %
Voltage Rating: 600 VDC

Overview

Metallized Polypropylene Capacitors

Features
  • 329S: 0.1-2.5 MFD
  • X329S: 0.1-10 MFD
  • Voltages: 600, 1200, 2000 VDC
  • IGBT Mountable Lugs (Step Shown, Others Available)
  • High Current
  • Low ESR and Low ESL
  • Available in Application Specific RC, RCD and CD Networks Applications
  • Power Supplies
  • Motor Drives
  • IGBT Applications
  • Snubbers