Location: 
All Products

Artisan Controls CTS-2C-111-NFN

Artisan Controls - CTS-2C-111-NFN - Switch; Capacitive Touch; DPDT; 3 Sensors; Center Off; Maint; 10A; 125/250VAC View larger image View larger image
Image may be a representation.
See specs for product details.

Artisan Controls Switch; Capacitive Touch; DPDT; 3 Sensors; Center Off; Maint; 10A; 125/250VAC
Mfr. Part#:
CTS-2C-111-NFN

Allied Stock#: 70907962

 RoHS Compliant Part

 

Resources

View CTS-2C-111-NFN Datasheet Datasheet

View More from Artisan Controls >>
Pricing (USD) & Availability
Standard Pricing
$58.45 (Each)
1$58.450
3$55.870
10$54.280
15$53.210
Availability

25 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Mounting Type: Four 0.166" diameter mounting holes
Operating Temperature, Maximum: 70 °C
Operating Temperature, Minimum: 0 °C
Output Rating: 5 resistive @250VAC A
Power, Operating: 1.8 - 75mA max@ 24VAC W
Voltage, Operating: 24 VAC

Overview

Artisan Controls Corporation, the leader in designing and manufacturing American Made Timers and Controllers for over 50 years, is proud to introduce their Capacitive Touch Switches (CTS). The Artisan CTS is a unique solution for replacing traditional electro-mechanical switches in harsh industrial, commercial or residential environments. The CTS allows the operator to engage functions by sensing the operator's touch, even if separated by up to 10mm of glass, plastic or membrane overlays. The operator can even be wearing thick safety gloves.

The CTS has no accessible moving parts so the reliability of the unit is greatly extended. If you mount the CTS behind glass or plastic, it becomes impervious to operator abuse, chemically hostile environments, hot liquid splashes and abusive cleaning chemicals. Eventually all mechanical switches wear down, no matter how robust. Not so with the CTS from Artisan Controls!

The CTS utilizes up to three capacitive sensing buttons and incorporates up to four high power output relays to provide the reliable switching operations. It can be used as a Main Power (ON-OFF) Switch; replacing what a traditional single pole, normally open pushbutton might do for you. It can also fill the need for a double pole toggle switch for more complex operations.

The switching action is also fully programmable by the factory and can be configured to address almost any application; including “delay-on“ or “delay-off “ timing functions. It also has a control input which can be used for more sophisticated switch or timing functions.

The functionality of the CTS is limited only by the imagination of the end user. If you are looking for a US made; durable, long lasting “Next Generation" option from traditional switches, consider the CTS from Artisan Controls.

Features and Benefits:
  • Replaces traditional Pushbutton; Toggle, Main Power Switches, Up/Down Switches
  • Programmable by factory to fit most applications/needs
  • Long life due to no moving parts and protected against harsh environments and operator abuse.
  • Made in America