Location: 
All Products

Artisan Controls 4980-2

Artisan Controls - 4980-2 - Controller; SSR; Prog. ON/OFF Cycling Timer; SPDT; 20.6A; 115VAC; Bracket Mount View larger image View larger image
Image may be a representation.
See specs for product details.

Artisan Controls Controller; SSR; Prog. ON/OFF Cycling Timer; SPDT; 20.6A; 115VAC; Bracket Mount
Mfr. Part#:
4980-2

Allied Stock#: 70089166

 RoHS Compliant Part

 

Resources

View 4980-2 Datasheet Datasheet

View More from Artisan Controls >>
Pricing (USD) & Availability
Standard Pricing
$163.52 (Each)
1$163.520
3$155.350
10$145.640
15$139.120
Availability

19 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 4980 Series
Contact Form: SPDT
Current Rating: 20 A
Mounting Type: Bracket
Relay Type: Solid State
Temperature, Operating, Maximum: 70 °C
Temperature, Operating, Minimum: 0 °C
Termination: QC Tabs
Timer Type: Repeat Cycle
Timing Range: 0.6 Sec. to 99 Hrs. 59 Sec.
Voltage Rating: 125⁄240 VAC, 30 VDC
Voltage, Control: 120VAC

Overview

Series 4980 Repeat Cycle Controller. The 4980 is a microcontroller based ON-OFF with digital display of timing. The 4980 controls a set of high current output contacts in accordance with a preprogrammed ON-OFF schedule which continues for as long as the power is applied. During an ON cycle the output relay is energized and the display will countdown to zero at which time the output relay de-energizes and the OFF period begins. The time base can be programmed to the following ranges — 00:01 to 99:59 Min./0001 to 9999 Sec./00:01 to 99:59 Hr.
  • Bright 0.50 High LED Displays
  • Adjustable Time Base
  • 20 Ampere Output
  • Micro Computer Controlled
  • Sealed Tactile Front Panel
  • Audible Alarm: End of Cycle
  • Voltages: 12 VDC, 115 VAC and 230 VAC
  • Front Panel Size: 2.875 Square
  • Mounting: 25⁄8 Square Opening