Location: 
All Products

Artisan Controls 4600A-6-3-A

Artisan Controls - 4600A-6-3-A - Timer; Repeat Cycle On; 4s-2000s; SSR; SPST-NO; 1A@115VAC; Pnl-Mnt; Quick Connect View larger image View larger image
Image may be a representation.
See specs for product details.

Artisan Controls Timer; Repeat Cycle On; 4s-2000s; SSR; SPST-NO; 1A@115VAC; Pnl-Mnt; Quick Connect
Mfr. Part#:
4600A-6-3-A

Allied Stock#: 70089147

 RoHS Compliant Part

 
View More from Artisan Controls >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$38.00 (Each)
1$38.000
5$35.420
10$34.830
15$31.190
25$29.860
Availability

7 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 4600A Series
Current Rating: 1 A
Relay Type: Solid State
Standards: cULus, UL
Temperature, Operating, Maximum: 85 °C
Temperature, Operating, Minimum: -20 °C
Termination: QC Tabs
Timer Type: Repeat Cycle
Timing Range: 4 Sec. to 2000 Sec.
Voltage, Control: 115VAC

Overview



Model 4600 can be used in most applications, which require a load circuit to “turn-on” for a predetermined period of time, “turn-off” for a period of time and then repeat the cycle for as long as operating voltage is applied. Can control loads up to one ampere. Controlled by external resistors which establish the “Repeat Cycle Time” and the “Energize Time”. Provides a Non-Zero Voltage switching output. UL listed. Model 4610 is the high power version of the 4600 Repeat Cycle Timer. Can control loads up to 10 amperes and provides zero-voltage switching. Operates from AC voltage only. Other voltages and times available from factory.