Artisan Controls 438USA

Artisan Controls Relay; SSR; Timing; On Delay; Cur-Rtg 10 mA-1 A; Ctrl-V 19-288AC/DC; Faston; cULus, UL
Mfr. Part#:
438USA

Allied Stock#: 70089136
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$37.39 (Each)
1$37.390
15$37.250
25$36.660
50$35.590
100$34.730
Availability

274 can ship immediately.

940 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

All models are available in voltage ranges from 24 to 240 Volts. They differ only in timing ranges and how the times are set. There is no need to observe polarity with any of this series. Ten volt maximum drop across. 438USAI and 438USAI-2. The timing period is set by connecting a resistor across the center two terminals. A jumper across the timing terminal produces a one second delay, add 10K per second to increase time. 438USA, 438USAI, 438USA-INT, 438USA-PIN, 438USAF. All timing is set by the binary coded DIP switch, which has ten programmable switches enabling the time to be easily set over the entire timing range. 438UP. Timing is controlled by a sealed potentiometer.
  • Artisan's Universal Series of Time Capsules Are Now Available in Three Different Timing Modes: Delay On Make


  • © Allied Electronics, Inc. 2015. All rights reserved.