Location: 
All Products

Artisan Controls 438USA-3

Artisan Controls - 438USA-3 - Relay; SSR; Timing; On Delay; Cur-Rtg 10 mA-1 A; Ctrl-V 100-288AC/DC; Faston View larger image View larger image
Image may be a representation.
See specs for product details.

Artisan Controls Relay; SSR; Timing; On Delay; Cur-Rtg 10 mA-1 A; Ctrl-V 100-288AC/DC; Faston
Mfr. Part#:
438USA-3

Allied Stock#: 70089130

 RoHS Compliant Part

 
View More from Artisan Controls >>
Pricing (USD) & Availability
Standard Pricing
$32.07 (Each)
1$32.070
5$29.890
10$27.990
15$26.320
25$25.190
Availability

39 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 438USA Series
Contact Configuration: Normally Open
Current Rating: 1 A
Function: On Delay
Relay Type: Solid State
Standards: cULus, UL
Temperature, Operating, Maximum: +85 °C
Temperature, Operating, Minimum: -20 °C
Termination: Quick Connectors
Timer Type: On Delay
Timing Range: 0.1 Sec. to 102.4 Sec.
Voltage, Control: 288VAC/VDC

Overview

All models are available in voltage ranges from 24 to 240 Volts. They differ only in timing ranges and how the times are set. There is no need to observe polarity with any of this series. Ten volt maximum drop across. 438USAI and 438USAI-2. The timing period is set by connecting a resistor across the center two terminals. A jumper across the timing terminal produces a one second delay, add 10K per second to increase time. 438USA, 438USAI, 438USA-INT, 438USA-PIN, 438USAF. All timing is set by the binary coded DIP switch, which has ten programmable switches enabling the time to be easily set over the entire timing range. 438UP. Timing is controlled by a sealed potentiometer.
  • Artisan's Universal Series of Time Capsules Are Now Available in Three Different Timing Modes: Delay On Make