Location: 
All Products

Artisan Controls 4310A-8-A-2

Artisan Controls - 4310A-8-A-2 - Relay;  SSR;  Timing;  Single Shot;  SPST-NO;  Cur-Rtg 70 mA-1 A;  Ctrl-V 120AC;  1 to 300sec. View larger image View larger image
Image may be a representation.
See specs for product details.

Artisan Controls Relay; SSR; Timing; Single Shot; SPST-NO; Cur-Rtg 70 mA-1 A; Ctrl-V 120AC; 1 to 300sec.
Mfr. Part#:
4310A-8-A-2

Allied Stock#: 70089120

 RoHS Compliant Part

 

Resources

View 4310A-8-A-2 Datasheet Datasheet

View More from Artisan Controls >>
Pricing (USD) & Availability
Standard Pricing
$41.24 (Each)
10$41.240
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10 |  Multiples Of: 1

Specifications

Brand/Series: 4310A Series
Contact Form: SPST-NO
Current Rating: 1 A
Dielectric Rating: 1500 V (RMS)
Function: Single Shot
Relay Type: Solid State
Standards: cULus, UL
Temperature, Operating, Maximum: 85 °C
Temperature, Operating, Minimum: -20 °C
Termination: QC Tabs
Timer Type: Single Shot
Timing Range: 1 Sec. to 300 Sec.
Voltage, Control: 120VAC

Overview

Solid State Timer, 1 A Current Rating, 120 VAC Input Voltage

Model 4310 can perform as an interval timer, or as a single-shot timer. The difference between interval and single-shot operation is the operation of the initiate switch. If the load is to operate from a continuous closure from the initiate switch, wire the timer with no jumper between terminals 6 and 7. In this mode the Model 4310 will function as an interval timer. If the load circuit is to operate for the entire timing period even if the initiate switch is closed for a short duration, connect terminals 6 and 7 and operate as a single-shot timer. In single-shot operation the power switched to the load cannot be removed with the initiate switch once the cycle has been initiated. 10 A zero voltage switching. Other voltages and times available from factory.
The model 4310 can perform as either interval timer or as a single short timer