Location: 
All Products

Artisan Controls 4300A-8-3

Artisan Controls - 4300A-8-3 - Timer; Interval; 2s-1000s; SSR; SPST-NO; 1A@120VAC; Pnl-Mnt; Quick Connect View larger image View larger image
Image may be a representation.
See specs for product details.

Artisan Controls Timer; Interval; 2s-1000s; SSR; SPST-NO; 1A@120VAC; Pnl-Mnt; Quick Connect
Mfr. Part#:
4300A-8-3

Allied Stock#: 70089153

 RoHS Compliant Part

 
View More from Artisan Controls >>
Pricing (USD) & Availability
Standard Pricing
$31.68 (Each)
1$31.680
5$29.530
10$27.650
15$26.000
25$24.890
Availability

10 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 4300A Series
Current Rating: 1 A
Relay Type: Solid State
Repeatability: ± 0.1% (Nom.)
Standards: cULus, UL
Temperature, Operating, Maximum: 85 °C
Temperature, Operating, Minimum: -20 °C
Termination: QC Tabs
Timer Type: Interval
Timing Range: 2 Sec. to 1000 Sec.
Voltage, Control: 120VAC

Overview

Model 4300 is an interval timer that permits operating voltage to be applied to a load circuit 1 ampere for a preset timing period. The load will operate only once for each application of power for the preset time and then turn off. Should the power be removed during the timing period the load would turn off and the timing period reset to the start of another cycle. In order for the load circuit to see the full interval of operating voltage, the input voltage must be present for a duration that exceeds the preset timing interval. Other voltages and times available from factory.
  • Digital Timing Circuitry
  • 1 Ampere Output
  • Fixed and Adjustable Time
  • UL Recognized
  • Transient Protected
  • Encapsulated Circuitry