Arcolectric (Bulgin Ltd.) H8350ABBB
Push Button Switch
Mfr. Part #: H8350ABBB / RS Stock #: 71029155
Price
Qty.
Standard Price
1
$9.88
5
$9.09
10
$8.70
20
$7.91
100
$7.41
250
$6.42
Additional Inventory
Manufacturer Lead Time:
21 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Overview
8350 Series D.P. On Off Push Button Switch
Extensive range of Push Button Switches
ENEC, UL, CSA approved. Approvals and ratings can vary with function - see technical data for details. High Power versions available
8300, 8301, 8350, 8351 Series also available in IP66 Panel Sealed Vandal Resistant version with Stainless Steel body, button and bezel
Single Pole and Double Pole versions in same body size with range of switching functions
Choice of:
- Termination: 6.3 x 0.8 QC, 4.8 x 0.8 QC, Right Angle 4.8 x 0.8 QC, 2.8 x 0.8 Tab, Solder Tag, PCB Mount, PCB Mount Dual Pin (extra dummy PCB Mount terminals can be added for additional mechanical support to switch body - contact Sales for details)
- Body colour: Black, White
- Body style: Standard, Softline. Weather resistant housing option
- Actuator button: Standard, Square, Radiused, Small Round, Large Round, Smooth Curved, Plunger, Slotted (for use with custom snap-in buttons). Smooth Curved and Large Round Actuators are gloss finish, all others matt finish. 8300, 8301, 8350, 8351
- Illumination: All Actuator types can be Illuminated in choice of Red, Amber, Green, Clear using 12V or 24V Filament, 125V or 250V Neon (other illumination voltages available). Switch versions with isolated Illumination (8355, 8356 Series) are only available with Square, Radiused or Plunger actuators
- Legend: All Actuator types except Slotted can be unprinted, or printed in Black or White with a wide choice of Legend
Also available: L167 snap on protective cover (suitable for Standard or Smooth Curved Actuator versions only)
BioCote additive option, giving moulded components antimicrobial properties using BioCote silver ion technology
For details of the full range of Legends or information about custom body, Actuator and Legend colours for large orders, please contact Sales