APM Hexseal R10-32X7/16 2701
Hardware, Phillips Pan Head Seelskrew, 7/16 Inch, 10-32 Thread Size, SS
Mfr. Part #: R10-32X7/16 2701 / RS Stock #: 70156394
Price
Qty.
Standard Price
50
$0.85
100
$0.79
150
$0.77
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Drive Type
Phillips
Head Type
Pan Head
Screw Length
0.438” (11.13 mm) in
Screw Material
Stainless Steel
Thread Type
10-32
Overview
R10 Series - General Purpose Dry Circuit to 7.5 Amp Multicontact AC or DC Relay
Features
Broad range of coil options provide sensitivity ranging from 25-750 mW
Various contacts switch from dry circuit to 7.5 A
Many mounting and termination options
Features