Location: 
All Products

API / Delevan S1008R-392K

API / Delevan - S1008R-392K - Inductor; RF; Ind 3.9uH; Tol 10%; Cur 335mA; SMT; Case 1008; DCR 1 Ohms; SRF 45MHz View larger image View larger image
Image may be a representation.
See specs for product details.

API / Delevan Inductor; RF; Ind 3.9uH; Tol 10%; Cur 335mA; SMT; Case 1008; DCR 1 Ohms; SRF 45MHz
Mfr. Part#:
S1008R-392K

Allied Stock#: 70033217

 RoHS Compliant Part

 
View More from API / Delevan >>
Pricing (USD) & Availability
Special Pricing
$1.52 (Each)
1$1.518(Save 17%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$1.84 (Each)
1$1.839
50$1.721
100$1.627
500$1.568
Availability

682 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: S1008R Series
Case Size: 1008 (2520 mm)
Current Rating: 0.335 A
Dimensions: 0.115" L x 0.105" W x 0.095" H
Frequency, Self Resonant: 45 MHz
Inductance: 3.9 μH
Q Factor: 30
Resistance DC: 1 Ohms (Max.)
Resistance, DC: 1 Ohms
Temperature Rise: +35 °C
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: –55 °C
Termination: SMD
Tolerance: ±10 %
Type: RF
Weight: 0.1 g

Overview

S1008 Series Shielded Surface Mounted Inductors

Operating Temperature Range: -55°C to +125°C
Current Rating at 90°C Ambient: 35°C Rise
Maximum Power Dissipation at 90°C: 0.157 W
Ferrite core, surface mount.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.