Location: 
All Products

API / Delevan P1330R-224K

API / Delevan - P1330R-224K - Inductor; RF; Ind 220uH; Tol 10%; Cur 223mA; SMT; DCR 2.648 Ohms View larger image View larger image
Image may be a representation.
See specs for product details.

API / Delevan Inductor; RF; Ind 220uH; Tol 10%; Cur 223mA; SMT; DCR 2.648 Ohms
Mfr. Part#:
P1330R-224K

Allied Stock#: 70033192

 RoHS Compliant Part

 

Resources

View P1330R-224K Datasheet Datasheet

View More from API / Delevan >>
Pricing (USD) & Availability
Standard Pricing
$1.04 (Each)
500$1.035
1000$0.994
2000$0.954
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 500 |  Multiples Of: 500

Specifications

Current Rating: 0.223 A
DCR: 2.648 Ohms (Max.)
Dimensions: 0.3" L x 0.105" W x 0.125" H
Inductance: 220 μH
Length: 0.300 to 0.325 in.
Length, Lead: 0.04 "
Resistance, DC: 2.648 Ohms
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: –55 °C
Termination: SMD
Tolerance: ±10 %
Tolerance, Inductance: ± 10%
Type: RF

Overview

Surface Mount Power Inductors, ± 10% Inductance Tolerance, 0.300 to 0.325 " Length

Operating Temperature Range: -55°C to +125°C
Current Rating at 90°C Ambient: 35°C Rise
Maximum Power Dissipation at 90°C: 0.210 W
Inductance: Measured at 1 V with no DC current
Incremental Current: The current at which the inductance will be decreased by a maximum of 5% from its initial zero DC value.

Optional Tolerances: 5%, 3% and 2% available
The maximum power dissipation is 0.210 W at 90 °C.