Location: 
All Products

API / Delevan 1210R-472J

API / Delevan - 1210R-472J - Inductor; RF; Ind 4.7uH; Tol 5%; Cur 352mA; SMT; Case 1210; DCR 1.5 Ohms; SRF 45MHz View larger image View larger image
Image may be a representation.
See specs for product details.

API / Delevan Inductor; RF; Ind 4.7uH; Tol 5%; Cur 352mA; SMT; Case 1210; DCR 1.5 Ohms; SRF 45MHz
Mfr. Part#:
1210R-472J

Allied Stock#: 70033176

 RoHS Compliant Part

 

Resources

View 1210R-472J Datasheet Datasheet

View More from API / Delevan >>
Pricing (USD) & Availability
Standard Pricing
$0.639 (Each)
1000$0.639
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000 |  Multiples Of: 1000

Specifications

Case Size: 1210 (3225 mm)
Current Rating: 0.352 A
Dimensions: 0.118" L x 0.085" W x 0.081" H
Frequency, Self Resonant: 45 MHz
Inductance: 4.7 μH
Q Factor: 30
Resistance DC: 1.5 Ohms (Max.)
Resistance, DC: 1.5 Ohms
Temperature Rise: +35 °C
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: –55 °C
Termination: SMD
Tolerance: ±5 %
Type: RF

Overview

1210 Series Unshielded Surface Mounted Inductors

Operating Temperature Range: -55°C to +125°C
Current Rating at 90°C Ambient: 35°C Rise
Maximum Power Dissipation at 90°C:
Phenolic: 0.168 W
Iron: 0.287 W
Ferrite: 0.287 W
Phenolic core, surface mount.