Location: 
All Products

Apex Tool Group Mfr. WP35

Apex Tool Group Mfr. - WP35 - Weller;  Soldering Iron;  Stainless Steel (Barrel);  St3 Soldering Tip;  35;  12 in;  5 in View larger image View larger image
Image may be a representation.
See specs for product details.

Apex Tool Group Mfr. Weller; Soldering Iron; Stainless Steel (Barrel); St3 Soldering Tip; 35; 12 in; 5 in
Mfr. Part#:
WP35

Allied Stock#: 70219991
 
View More from Apex Tool Group Mfr. >>
Pricing (USD) & Availability
Standard Pricing
$57.40 (Each)
1$57.400
Availability

34 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: WP Series
Color: Black | Blue
Cord Length: 6 ft.
Height: 1.75" (44.5mm)
Includes: ST3 Tip
Length: 12" (304.8mm)
Material: Stainless Steel (Barrel)
Power Rating: 35 W
Temperature, Operating: 850 (Maximum) °F
Tip Length: 0.75 in.,19.05 mm
Tip Style: ST3 Soldering Tip
Type: Soldering Iron
Wattage: 35 W
Weight: 0.40 lb. (Approx.)
Width: 5" (127mm)

Overview

850 °F Professional Soldering Iron

Weller is a professional soldering irons with interchangeable heating elements. Just a twist of the knurled collar and the element can be unplugged and changed for the required wattage. Now a single handle plus three different elements effectively gives you a trio of irons to handle different jobs. For additional safety, all irons come with a three-wire cord. Heaters are available in 25, 30 and 35 watts plus 8 interchangeable, iron plated tips that make the WP Series suitable for a wide variety of electrical and electronic work.Add the comfort of the new cushion grip handle, and you'll see why the Weller® WP Series Soldering Irons are taking a turn for the better.

  • Quick Change Knurled Collar Makes Changing Heaters Simple
  • Small, Lightweight Handle Now With Cushioned Grip
  • Iron-Plated Tips for Long Life and Greater Soldering Efficiency
  • Ideal for a Wide Variety of Electronic and Electrical Work
  • Three Wattages Available: 25, 30 and 35 W