Location: 
All Products

Apex Tool Group Mfr. WFE2ES

Apex Tool Group Mfr. - WFE2ES - Weller; Fume Extraction System; Economy View larger image View larger image
Image may be a representation.
See specs for product details.

Apex Tool Group Mfr. Weller; Fume Extraction System; Economy
Mfr. Part#:
WFE2ES

Allied Stock#: 70223205

 RoHS Exempt Product

Resources

View WFE2ES Datasheet Datasheet

View More from Apex Tool Group Mfr. >>
  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Air Flow: 220 m3/h cu. m/h
Color: Black | Blue
Dimensions: 320 × 320 × 395 (L x W x H) mm.
Filter Type: HEPA
Noise Level: 52 db (A) at 1 m distance dBA
Power Supply: 115 VA
Supply Voltage: 115 / 120 VAC
Type: Mobile Fume Extraction Unit
Voltage Rating: 115 V

Overview

The WFE 2ES improves the soldering process by capturing the particles and pollutants produced and providing the operator with a comfortable, clean and safe working environment.
It guarantees a filtration efficiency of 99.5%. The compact filter system housed inside consists of an F5-class fine dust filter and a Puratex compact H12 Filter (with active carbon section) ensuring an efficient and reliable extraction function.
The powerful brushless and maintenance free turbine (1800 Pascal) extracts at a volume capacity of 220m³/h resulting in fast and effective removal of pollutants from the air. The increased levels of air-born pollutants produced at the work place by lead free soldering are safely and easily removed by the WFE 2ES.
Low noise emission: less than 55 dBA.
Our wide range of accessories provides users with a high degree of operational flexibility. There is no need for specialized on-site installation. And the investment makes the WFE 2ES a highly efficient and costeffective fume extraction system for up to two work places.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.