Location: 
All Products

Apex Tool Group Mfr. 7882BK

Apex Tool Group Mfr. - 7882BK - Weller; Tip; Desoldering; 1 in; 1 in; 1.6 in; 1.6; 0.001 Lbs. View larger image View larger image
Image may be a representation.
See specs for product details.

Apex Tool Group Mfr. Weller; Tip; Desoldering; 1 in; 1 in; 1.6 in; 1.6; 0.001 Lbs.
Mfr. Part#:
7882BK

Allied Stock#: 70219326
 
View More from Apex Tool Group Mfr. >>
Pricing (USD) & Availability
Standard Pricing
$5.30 (Each)
1$5.300
Availability

53 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Dimensions: 1 L x 1 W x 1.6 H"
For Use With: 7880
Height: 1.6" (40.6mm)
Length: 1.00" (25.4mm)
Type: Desoldering Tip
Volume: 1.6 cu-in.
Weight: 0.001 lbs.
Width: 1" (25.4mm)

Overview

ESD Safe Desoldering Tip
  • Used for 7881 manual desoldering pump
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.