Apex Tool Group Mfr. 500210E
PLIER, ADJ FORMING, 120MM, 90DEG, Erem
Mfr. Part #: 500210E / RS Stock #: 70221519
Product Specifications
Product Attribute
Attribute Value
Search
Family Name
Erem Family
Material
Steel
Overall Length
4.724” (120 mm) in
Primary Type
Forming
Type
Precision
Overview
Apex Tool Group | Weller Erem Family of Series — Side & Tip Cutters with the Erem Magic Spring System:
The Magic Spring system used in Erem precision tools is unique. It is integral to the cutting head and provides a constant closing and re-opening force. It is highly reliable, makes the tools easy to use and reduces operator fatigue. Erem electronics tools are made of bright steel. They are not drop forged. The special tool steel is made using a unique Swiss processing technique. The bright tool steel gives additional strength and toughness to the tools to promote a long service life. All tip cutters are fitted with a special stop system which avoids the cutting edges from overlapping.
Family Features:
High-precision tools for any application - made in Switzerland
Patented Erem Magic spring over 1 million closing cycles
Self-locking screw system prevents the head of the pliers from getting stuck
Long service life thanks to induction-hardened cutting edges
Ergonomically designed handles for incredible comfort, security and grip
EMOS maximum opening stop, limits the cutting-edge tips from open-ing more than 5mm / 197inch. the limited extent to which the handles can open against user hand fatigue.
ESD-safe, the interchangeable foam handles are ESD-safe and are fitted as standard on all cutters and pliers
Comfortable and fatigue free working
This range includes:
Series 500
Series 600
Series 800
Series 2400
— Tungsten carbide
— Special applications
— Pneumatic cutters
— Distance cutters
The Magic Spring system used in Erem precision tools is unique. It is integral to the cutting head and provides a constant closing and re-opening force. It is highly reliable, makes the tools easy to use and reduces operator fatigue. Erem electronics tools are made of bright steel. They are not drop forged. The special tool steel is made using a unique Swiss processing technique. The bright tool steel gives additional strength and toughness to the tools to promote a long service life. All tip cutters are fitted with a special stop system which avoids the cutting edges from overlapping.
Family Features:
This range includes:
— Tungsten carbide
— Special applications
— Pneumatic cutters
— Distance cutters