Apex Tool Group/Cooper Tools CJS200B

Apex Tool Group/Cooper Tools Stripper; Round Cable; Blade; Xcelite
Mfr. Part#:
CJS200B

Allied Stock#: 70219764
 

Notes

Pricing (USD) & Availability
Standard Pricing
$28.40 (Each)
1$28.400
Availability

1 can ship immediately.

18 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

96 Pin Connector, 1000 VAC for 1 Minute Dielectric Withstanding Voltage
  • No special tools required to interchange cable guides
  • Safety strap can be attached to the eyelet at the base of the tool to prevent accidental dropping

  • By Rotating the Body of the Tool, the Blade Can Be Fixed in Any One of Three Positions to Provide:





  • Unique to This Type of Tool, it Features Two Interchangeable Cable Retention Guides Giving it An Incomparable Stripping Capacity of 0.18" to 1.57" (4.5-40 mm) in One Tool. Both Cable Guides Are Included with Each Tool
  • Easy to Use: Positive Locking Positions for Circular, Lengthways, and Spiral Cuts
  • No Special Tools Required to Interchange Cable Guides
  • Safety Strap Can Be Attached to the Eyelet at the Base of the Tool to Prevent Accidental Dropping
  • Ergonomic: The Well–Balanced Design Features Rests for Thumb, First, and Little Fingers to Ease in Raising of the Cable Retention Guides
  • Durable: Tested to Over 100,000 Cycles
  • Replacement Blade Available


  • © Allied Electronics, Inc. 2015. All rights reserved.