Location: 
All Products

APEM Components TW11GRY1

APEM Components - TW11GRY1 - Joystick; Hall Effect Thumbwheel; Gray; Wire Leads View larger image View larger image
Image may be a representation.
See specs for product details.

APEM Components Joystick; Hall Effect Thumbwheel; Gray; Wire Leads
Mfr. Part#:
TW11GRY1

Allied Stock#: 70289778

 RoHS Compliant Part

 
View More from APEM Components >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Special Pricing
$56.49 (Each)
1$56.492(Save 43%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$98.85 (Each)
1$98.850
10$94.900
25$87.310
50$80.320
100$73.900
250$67.990
Availability

9 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Gray Wheel
Brand/Series: TW Series
IP Rating: IP67
Mounting Type: Panel
Number of Axis: 1
Output: 0 VDC-5 VDC
Termination: Leadwires
Type: Thumbwheel

Overview

The TW series thumbwheel is a self centering single-axis device developed for thumb-actuated applications requiring proportional output. Utilizing non-contacting Hall effect technology for long life performance, the TW series thumbwheel delivers up to 5 million thumb actuations. Configuration options include choice of linear voltage outputs as well as wheel colors. The TW series thumbwheel is available as a stand-alone device or may be incorporated into one of our custom joysticks.
Features:
  • 5 Million Cycles
  • Hall Effect Technology
  • Proportional Control
  • Self-Centering Single-Axis Design

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.