Location: 
All Products

APEM Components TW09BLK1

APEM Components - TW09BLK1 - Joystick;  Hall Effect Thumbwheel;  Blk w/Tab;  Inverse Dual Outputs;  Wire Leads View larger image View larger image
Image may be a representation.
See specs for product details.

APEM Components Joystick; Hall Effect Thumbwheel; Blk w/Tab; Inverse Dual Outputs; Wire Leads
Mfr. Part#:
TW09BLK1

Allied Stock#: 70289769

 RoHS Compliant Part

 

Resources

View TW09BLK1 Datasheet Datasheet

View More from APEM Components >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$186.19 (Each)
1$186.190
10$178.740
25$164.440
50$151.280
100$139.180
250$128.050
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Black Wheel with Tab
Brand/Series: TW Series
IP Rating: IP67
Mounting Type: Panel
Number of Axis: 1
Output: 1 VDC-4 VDC-Sensor 1, 4 VDC-1 VDC-Sensor 2
Termination: Leadwires
Type: Thumbwheel

Overview

The TW series thumbwheel is a self centering single-axis device developed for thumb-actuated applications requiring proportional output. Utilizing non-contacting Hall effect technology for long life performance, the TW series thumbwheel delivers up to 5 million thumb actuations. Configuration options include choice of linear voltage outputs as well as wheel colors. The TW series thumbwheel is available as a stand-alone device or may be incorporated into one of our custom joysticks.
Features:
  • 5 Million Cycles
  • Hall Effect Technology
  • Proportional Control
  • Self-Centering Single-Axis Design