APEM Components TS6A1S00A

APEM Components Joystick; Thumbstick; with Pushbutton Handle; 0V-5V Output
Mfr. Part#:
TS6A1S00A

Allied Stock#: 70289732
 

Documents

View TS6A1S00A Datasheet Datasheet

Notes

RoHS Compliant partRoHS Compliant Part

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$65.28 (Each)
1$65.280
3$62.590
10$60.930
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

The TS Series Thumbstick is a proportional two axes joystick in a miniature package. Featuring non-contacting Hall effect technology for long life performance, the TS Series Thumbstick is available with multiple linear output options including single and dual (redundant) outputs. It is similar in size and operation to “gamepad” controls, but in a rugged industrial package. Typical applications include pendant and remote controls as well as joystick handle and arm rest integration.
Features:
  • Non-Contact Hall Effect Technology
  • Submersible to 1 m (3.28 Ft) Per IP68
  • Pressure Washable to IP69K


  • © Allied Electronics, Inc. 2015. All rights reserved.