Location: 
All Products

APEM Components TS4A1S00A

APEM Components - TS4A1S00A - Joystick,  Two Axis,  Miniature Hall Effect,  Fingertip Handle View larger image View larger image
Image may be a representation.
See specs for product details.

APEM Components Joystick, Two Axis, Miniature Hall Effect, Fingertip Handle
Mfr. Part#:
TS4A1S00A

Allied Stock#: 70301104

 RoHS Compliant Part

 
View More from APEM Components >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$104.80 (Each)
1$104.800
3$96.190
10$89.880
Availability

100 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Black Finger Tip Handle
Brand/Series: TS Series
IP Rating: IP68, IP69K
Mounting Type: Panel
Number of Axis: 2
Output: 0 VDC-5 VDC (Rail-to-Rail)
Resistance: 2 Ohms
Termination: 9.84" Leads 22 AWG
Type: Thumstick

Overview

The TS Series Thumbstick is a proportional two axes joystick in a miniature package. Featuring non-contacting Hall effect technology for long life performance, the TS Series Thumbstick is available with multiple linear output options including single and dual (redundant) outputs. It is similar in size and operation to “gamepad” controls, but in a rugged industrial package. Typical applications include pendant and remote controls as well as joystick handle and arm rest integration.
Features:
  • Non-Contact Hall Effect Technology
  • Submersible to 1 m (3.28 Ft) Per IP68
  • Pressure Washable to IP69K