Location: 
All Products

APEM Components TS1A1S00A

APEM Components - TS1A1S00A - Joystick,  Two Axis,  Miniature Hall Effect,   Castle Cap View larger image View larger image
Image may be a representation.
See specs for product details.

APEM Components Joystick, Two Axis, Miniature Hall Effect, Castle Cap
Mfr. Part#:
TS1A1S00A

Allied Stock#: 70301102

 RoHS Compliant Part

 
View More from APEM Components >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Special Pricing
$42.48 (Each)
1$42.484(Save 29%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$59.48 (Each)
1$59.476
3$57.097
6$54.901
Availability

48 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Black Castle Handle
Brand/Series: TS Series
IP Rating: IP68, IP69K
Length, Actuator: 0.75" (19.2 mm)
Mounting Type: Panel
Number of Axis: 2
Output: 0 VDC-5 VDC (Rail-to-Rail)
Resistance: 2 Ohms
Termination: 9.84" Leads 22 AWG
Type: Thumstick

Overview

The TS Series Thumbstick is a proportional two axes joystick in a miniature package. Featuring non-contacting Hall effect technology for long life performance, the TS Series Thumbstick is available with multiple linear output options including single and dual (redundant) outputs. It is similar in size and operation to “gamepad” controls, but in a rugged industrial package. Typical applications include pendant and remote controls as well as joystick handle and arm rest integration.
Features:
  • Non-Contact Hall Effect Technology
  • Submersible to 1 m (3.28 Ft) Per IP68
  • Pressure Washable to IP69K

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.