Location: 
All Products

APEM Components SN101SN

APEM Components - SN101SN - Joystick; Hall Effect T-Bar Fader; 0V-5V Output; Bullet Handle View larger image View larger image
Image may be a representation.
See specs for product details.

APEM Components Joystick; Hall Effect T-Bar Fader; 0V-5V Output; Bullet Handle
Mfr. Part#:
SN101SN

Allied Stock#: 70289843

 RoHS Compliant Part

 

Resources

View SN101SN Datasheet Datasheet

View More from APEM Components >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$187.69 (Each)
1$187.691
3$185.120
6$182.619
Availability

2 can ship immediately.

10 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Silver Bullet Handle
IP Rating: IP00
Length, Actuator: 2.32" (58.9 mm)
Mounting Type: Panel
Output: 0 VDC-5 VDC
Termination: 3 Solder Post Connections
Type: T-Bar Fader

Overview

The SN series is a precision fader control designed and built to meet the demands of the broadcast industry. Contactless Hall effect technology, using the latest generation sensors, results in reliable noise-free operation. A smooth consistent feel is achieved by utilizing steel ball races and PTFE bearing surfaces. The SN series is available with analog linear voltage or PWM outputs, having a range of factory configured gain settings. The mechanical design is complemented by two aluminum handles.
Features:
  • Consistent Smooth Feel
  • Precision Ball Race Bearings and PTFE Guides
  • Latest Generation Hall Effect Sensor
  • 12 Bit Resolution
  • Absolute Positioning
  • Industry Standard Mounting