Location: 
All Products

APEM Components QS103XXG12

APEM Components - QS103XXG12 - LED Indicator,  10MM,  Snap In Panel Mount,  Fixed,  12V,  25mcd,  Round,  Grn,  Wire View larger image View larger image
Image may be a representation.
See specs for product details.

APEM Components LED Indicator, 10MM, Snap In Panel Mount, Fixed, 12V, 25mcd, Round, Grn, Wire
Mfr. Part#:
QS103XXG12

Allied Stock#: 70289942

 RoHS Compliant Part

 

Resources

View QS103XXG12 Datasheet Datasheet

View More from APEM Components >>
Pricing (USD) & Availability
Standard Pricing
$2.11 (Each)
100$2.110
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100 |  Multiples Of: 100

Specifications

Brand/Series: QS Series
Color: Green
Color, Lens: Green
Lamp Type: LED
Lens Color: Green
Light Source: LED
Material, Housing: Polycarbonate
Material, Lens: Polycarbonate
Mounting Hole Size: 10 mm
Mounting Type: Snap-In
Supply Voltage: 12 VDC
Termination: Leadwires

Overview

  • 6mm, 8mm, 10mm and 12mmΦ cut-out sizes
  • Front panel snap-in mounting requires no additional hardware
  • Coloured diffused flat lenses
  • Available colours: Red, Green, Yellow, Blue, Orange, White (clear)
  • Voltage range: 2VDC – 220VAC
  • Terminations: solder lug/faston, 6mm (2.0 x 0.5mm), 8mm, 10mm, 12mm (2.8 x 0.8mm) or wires (200mm standard length)
  • Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
  • Bi-colour LED option
  • UL496 recognised component