APEM Components QH22028GC
Surface Mount LED HALO 22mm Black Bezel Tinted Green Lens IP67 12/24VDC
Mfr. Part #: QH22028GC / RS Stock #: 70947242
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$53.96
20
$52.35
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
Green
IP Rating
IP67
Lamp Type
LED
Mounting Hole Size
0.866 in ; mm ; 22 in
Mounting Type
Surface Mount
Series
QH Series
Special Features
Halo
Supply Voltage
12-24 VDC
Overview
The QH series is a range of LED illuminated panel mount halo's available in 16, 19 and 22mm panel cut-outs. They attach using 200mm, 26 AWG wire and come in both 12 and 24VDC versions. The QH series were designed to integrate with switches and other APEM indicators to better visually highlight them on your panel. They are also available in an oversized version for use with E-Stop switches. See data sheet below to find these oversized models as well as other important details, like luminous intensity.
Features:
Full LED halo illumination
Single and dual color LED chip options
Designed to integrate with other APEM switches and LED indicators
Oversized versions available for use with APEM E-stop switches
Panel sealed up to IP67
200mm 26AWG, UL 1061 wire termination
Zero behind panel depth
Anti-rotation pin as standard
12 or 24VDC
Applications:
Pedestrian crossings
Transportation
Security
E-stop switch back lighting